text.skipToContent text.skipToNavigation

Manufacturer Part #

4P-SCN

4 Position Single Row 2.50 mm Wire to Board Top Entry Crimp Style Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Date Code:
Product Specification Section
JST 4P-SCN - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 4
Pitch: 2.5 mm
Termination: Crimp
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.07
USD
Quantity
Web Price
1
$0.0674
1,000
$0.0646
3,000
$0.0622
10,000
$0.0596
30,000+
$0.055