text.skipToContent text.skipToNavigation

Manufacturer Part #

4P-SCN

4 Position Single Row 2.50 mm Wire to Board Top Entry Crimp Style Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Date Code: 2204
Product Specification Section
JST 4P-SCN - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 4
Pitch: 2.5 mm
Termination: Crimp
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,972
USA:
1,972
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.05
USD
Quantity
Web Price
1
$0.0516
750
$0.0496
2,500
$0.0475
7,500
$0.0457
25,000+
$0.042