text.skipToContent text.skipToNavigation

Manufacturer Part #

292133-8

AMP CT 8 Position Through Hole Single Row Vertical Wire to Board Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2024
Product Specification Section
TE Connectivity 292133-8 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Vertical Header/Plug
No of Positions: 8
Pitch: 2 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,500
Germany (Online Only):
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$152.50
USD
Quantity
Web Price
500
$0.305
1,000
$0.295
2,000
$0.29
2,500
$0.29
7,500+
$0.275