text.skipToContent text.skipToNavigation

Manufacturer Part #

292133-8

AMP CT 8 Position Through Hole Single Row Vertical Wire to Board Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 292133-8 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Vertical Header/Plug
No of Positions: 8
Pitch: 2 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
8000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,720.00
USD
Quantity
Web Price
500
$0.505
1,000
$0.495
1,500
$0.485
2,000
$0.48
2,500+
$0.465