SBH11-PBPC-D07-ST-BK in Tray by Sullins | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SBH11-PBPC-D07-ST-BK

14 Position Total Dual Row 2.54 mm Pitch Straight Male Shrouded Box Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Sullins SBH11-PBPC-D07-ST-BK - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold Flash
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Box Header
Color: Black
Insulation Resistance: 5000MΩ
Features & Applications

The SBH11-PBPC-D07-ST-BK is a .100" (2.54 mm) Dual Row 2x7 Position (14 Pin) 8.8 mm Profile Right Angle Male Header.

Features:

  • Nylon 6T/Brass
  • Dual read out
  • 14 total contacts
  • Straight
  • Black

Specifications:

  • Plating: Gold Flash Overall
  • Operating Temperature: -40°C to 105°C
  • Processing Temp: 230°C for 60 Seconds Max (260"C, 10 sec.)
  • UL Flammability Rating: 94V-0
  • Voltage Rating: 20m OHMS MAX.
  • Current Rating: 3 AMP per contact
  • Voltage Drop: AC 5OO V
  • Insulation Resistance: l000 MEGA OHMS
  • Mates with SFH11 series

View the Complete Series of SBH11 Headers

Read More...
Pricing Section
Global Stock:
1,782
USA:
1,782
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.22
USD
Quantity
Unit Price
1
$0.22
125
$0.215
400
$0.21
1,250
$0.205
4,000+
$0.198
Product Variant Information section