text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH210-PPPC-D07-ID-BK

14 Position Total Dual Row 2.54 mm Straight IDC Insulation Displacement Socket

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The SFH210-PPPC-D07-ID-BK is a Dual row 14 position 2.54 mm pitch Straight Right Angle,Female IDC Socket Gold Flash  With Polarizing Key. It is having operating temperature range of -40° C to + 105° C

Product Features:

  • IDC Socket
  • Without Strain Relief
  • PBT/Phosphor Bronze
  • Gold Flash Overall
  • Dual Readout
  • 20 total contacts
  • Insulation Displacement
  • Black

Specifications:

  • Operating Temperature: - 40 °C to + 105 °C
  • UL Flammability Rating: 94V-0
  • Current Rating: 1 AMP per contact
  • Dielectric Withstanding: 500 VAC
  • Insulation Resistance: 3,000 MΩ
  • For 1.27 mm Pitch AWG 28 Flat Ribbon Cable
  • Mates with SBH11 series

Applications:

  • Communications Equipment
  • Medical Equipment
  • Instrumentation
  • Power Converters and Power Supplies
  • Aerospace
  • Automotive

View the SFH210 Series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
200
Total
$350.00
USD
Quantity
Web Price
200
$0.37
600
$0.36
1,000
$0.35
3,000
$0.34
5,000+
$0.33
Product Variant Information section