text.skipToContent text.skipToNavigation

Manufacturer Part #

SBH11-NBPC-D13-SM-BK

26 Position Total Dual Row 2.54 mm Pitch SMT Male Shrouded Box Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Sullins SBH11-NBPC-D13-SM-BK - Technical Attributes
Attributes Table
No of Positions: 26
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Surface Mount
Type: Box Header
Mounting Method: Surface Mount
Features & Applications
The SBH11 Series is a 13 Position Dual Row 2.54mm Pitch Shrouded Header and the Operating Temperature  40 °C to + 85 °C 

Specifications:

  • Centered Polarizing Notch
  • Operating Temperature - 40 °C to + 85 °C
  • Processing Temperature 230 °C for 60 seconds Max (260 °C, 10 seconds)
  • UL Flammability Rating 94V-0
  • Voltage Rating 20m OHMs Max
  • Current Rating 3 AMP per contact
  • Voltage Drop AC 500 V
  • Insulation Resistance 1000 Mega OHMS

Applications:

  • Communications Equipment
  • Medical Equipment
  • Instrumentation
  • Power Converters and Power Supplies
  • Aerospace
  • Automotive

View the series of SBH11 Header Plug

Pricing Section
Global Stock:
700
Germany (Online Only):
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
14
Multiple Of:
14
Total
$11.97
USD
Quantity
Unit Price
14
$0.855
56
$0.83
280
$0.80
560
$0.79
1,750+
$0.755
Product Variant Information section