text.skipToContent text.skipToNavigation

Manufacturer Part #

SBH11-PBPC-D13-RA-BK

26 Position Total Dual Row 2.54 mm Pitch Right Angle Male Shrouded Box Header

Product Specification Section
Sullins SBH11-PBPC-D13-RA-BK - Technical Attributes
Attributes Table
No of Positions: 26
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Box Header
Features & Applications

The SBH11 Series is a 13 Position .100” [2.54] Male Shrouded Box Headers, Straight, Right Angle, SMT

Features:

  • Nylon 6T/Brass
  • Dual read out
  • 26 total contacts
  • Right Angle
  • Black

Specifications:

  • Plating Gold Flash Overall
  • Operating Temperature -40°C to 105°C
  • Processing Temp 230°C for 60 Seconds Max (260"C, 10 sec.)
  • UL Flammability Rating 94V-0
  • Voltage Rating 20m OHMS MAX.
  • Current Rating 3 AMP per contactVoltage Drop AC 5OOV
  • Insulation Resistance l000 MEGA OHMS
  • Mates with SFH11 series

View the Series of SBH11 Plug Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
120
Total
$510.00
USD
Quantity
Unit Price
120
$0.525
360
$0.515
600
$0.51
1,800
$0.495
3,000+
$0.485