text.skipToContent text.skipToNavigation

Manufacturer Part #

IX40G-B-10S-CV(7.0)

IX Series 10 Position Hand Soldering B Key Female Straight Cable Outlet Plug

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code:
Product Specification Section
Hirose Electric IX40G-B-10S-CV(7.0) - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 1 mm
Style/Orientation: Free Hanging Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +85°C
Voltage Rating: 60V
Current Rating: 1.5A
Contact Plating: Gold
Material: Stainless Steel
No of Rows: 1
Gender: Male
Type: Plug
Mating Type: Latch Lock
Insulation Resistance: 30mΩ
Mounting Method: Wire Mount
Features & Applications

Hirose supplies a rugged I/O connector which combines a small, robust design with high-speed datatransmission capabilities. Intended for use in industrial automation and manufacturing environments, the IX series combines high-speed performance and a compact design with high reliability and design flexibility.

APPLICATIONS
• Factory automation controllers
• Industrial robotics
• Programmable logic controllers
• Security systems
• Servo amplifiers
• Servers

FEATURES
• Rated current:
 – 0.5A on all pins
 – 1A on any two pins
 – 2A on pin numbers 1 and 8 only
• 30V AC maximum voltage
• Operating-temperature range: -40°C to 80°C

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$395.00
USD
Quantity
Unit Price
100
$3.95
200
$3.91
300
$3.89
400
$3.88
500+
$3.83