Manufacturer Part #
IX40G-B-10S-CV(7.0)
IX Series 10 Position Hand Soldering B Key Female Straight Cable Outlet Plug
Product Specification Section
Hirose Electric IX40G-B-10S-CV(7.0) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric IX40G-B-10S-CV(7.0) - Technical Attributes
Attributes Table
No of Positions: | 10 |
Pitch: | 1 mm |
Style/Orientation: | Free Hanging Header/Plug |
Termination: | Solder |
Operating Temp Range: | -40°C to +85°C |
Voltage Rating: | 60V |
Current Rating: | 1.5A |
Contact Plating: | Gold |
Material: | Stainless Steel |
No of Rows: | 1 |
Gender: | Male |
Type: | Plug |
Mating Type: | Latch Lock |
Insulation Resistance: | 30mΩ |
Mounting Method: | Wire Mount |
Features & Applications
Hirose supplies a rugged I/O connector which combines a small, robust design with high-speed datatransmission capabilities. Intended for use in industrial automation and manufacturing environments, the IX series combines high-speed performance and a compact design with high reliability and design flexibility.
APPLICATIONS
• Factory automation controllers
• Industrial robotics
• Programmable logic controllers
• Security systems
• Servo amplifiers
• Servers
FEATURES
• Rated current:
– 0.5A on all pins
– 1A on any two pins
– 2A on pin numbers 1 and 8 only
• 30V AC maximum voltage
• Operating-temperature range: -40°C to 80°C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
300
$3.56
600
$3.53
900
$3.51
1,200+
$3.49
Product Variant Information section
Available Packaging
Package Qty:
300 per Tray
Mounting Method:
Wire Mount