text.skipToContent text.skipToNavigation

Manufacturer Part #

GRPB052VWQP-RC

GRPB Series 5 Position Dual Row Right Angle 1.27 mm Pitch SMT Nylon 9T Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Date Code: 2403
Product Specification Section
Sullins GRPB052VWQP-RC - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Surface Mount
Operating Temp Range: -40°C to +105°C
Current Rating: 1A
Contact Plating: Gold Flash
Material: Nylon
No of Rows: 2
Gender: Male
Type: Header
Insulation Resistance: 5000MΩ
Features & Applications

The GRPB Series is a 5 Position Dual Row Right Angle 1.27 mm Pitch SMT Nylon 9T Header and the Operating Temperature is -40°C to +105°C.

Features:

  • Nylon, 9-T
  • Operating Temperature -40°C to +105°C
  • Processing Temperature 260°C FOR 10 Sec. MAX
  • Brass
  • Gold Flash Overall
  • .050" [1.27mm] Contact Centers
  • 10 total contacts
  • Dual Row
  • SMT, Male
  • With Guide Pins
  • RoHS Complaint

Specifications:

  • 1 amp current rating per contact
  • UL Flammability Rating 94V-O

View the Series of GRPB05 Plug Headers

Pricing Section
Global Stock:
40
Germany (Online Only):
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$26.80
USD
Quantity
Web Price
40
$0.67
160
$0.635
600
$0.61
1,200
$0.595
3,000+
$0.56