text.skipToContent text.skipToNavigation

Manufacturer Part #

FX23-60P-0.5SV20

60 Position SMD Gold Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 2045
Product Specification Section
Hirose Electric FX23-60P-0.5SV20 - Technical Attributes
Attributes Table
No of Positions: 60
Pitch: 0.50 mm
Style/Orientation: Straight
Operating Temp Range: -55°C to +105°C
Voltage Rating: 50V
Current Rating: 0.5A
Contact Plating: Gold
No of Rows: 2
Type: Header
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6
Germany (Online Only):
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.78
USD
Quantity
Unit Price
1
$2.78
20
$2.73
75
$2.68
200
$2.65
750+
$2.57