text.skipToContent text.skipToNavigation

Manufacturer Part #

FX23-60P-0.5SV20

60 Position SMD Gold Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code:
Product Specification Section
Hirose Electric FX23-60P-0.5SV20 - Technical Attributes
Attributes Table
No of Positions: 60
Pitch: 0.50 mm
Style/Orientation: Straight
Operating Temp Range: -55°C to +105°C
Voltage Rating: 50V
Current Rating: 0.5A
Contact Plating: Gold
No of Rows: 2
Type: Header
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
672
Multiple Of:
84
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,767.36
USD
Quantity
Unit Price
84
$2.72
168
$2.69
252
$2.68
336
$2.67
420+
$2.63