Manufacturer Part #
DF63SF-3P-3.96TV(52)
3 Position 0.156" (3.96mm) Pitch Push-Pull Through Hole Header Connector
Product Specification Section
Hirose Electric DF63SF-3P-3.96TV(52) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF63SF-3P-3.96TV(52) - Technical Attributes
Attributes Table
No of Positions: | 3 |
Pitch: | 3.96 mm |
Style/Orientation: | Straight |
Termination: | Solder |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 630V |
Current Rating: | 12A |
Contact Plating: | Gold |
Material: | LCP |
No of Rows: | 1 |
Gender: | Male |
Type: | Header |
Mating Type: | Latch Lock |
Color: | Black |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
450
$1.20
900
$1.19
1,350+
$1.18
Product Variant Information section
Available Packaging
Package Qty:
450 per Reel
Mounting Method:
Through Hole