text.skipToContent text.skipToNavigation

Manufacturer Part #

DF63SF-3P-3.96TV(52)

3 Position 0.156" (3.96mm) Pitch Push-Pull Through Hole Header Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Hirose Electric DF63SF-3P-3.96TV(52) - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 3.96 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 630V
Current Rating: 12A
Contact Plating: Gold
Material: LCP
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$540.00
USD
Quantity
Unit Price
450
$1.20
900
$1.19
1,350+
$1.18
Product Variant Information section