Manufacturer Part #
DF51K-8DP-2DSA(800)
8 Pos 2mm Pitch Positive lock, Dual Row Tin Plated Straight Header
Product Specification Section
Hirose Electric DF51K-8DP-2DSA(800) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF51K-8DP-2DSA(800) - Technical Attributes
Attributes Table
No of Positions: | 8 |
Pitch: | 2 mm |
Style/Orientation: | Straight |
Termination: | Solder |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 250V |
Current Rating: | 2A |
Contact Plating: | Tin |
No of Rows: | 2 |
Gender: | Male |
Type: | Header |
Mating Type: | Latch Holder |
Color: | Black |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.235
400
$0.23
1,500
$0.225
2,500
$0.22
5,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole