text.skipToContent text.skipToNavigation

Manufacturer Part #

DF3A-4P-2DSA

DF3A Series 4 Position 2 mm Pitch Through Hole Straight Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
Hirose Electric DF3A-4P-2DSA - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Press-fit
Operating Temp Range: -35°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications
For reference, below are related products and accessories for Hirose Electric DF3A-4P-2DSA Header (Plug) Board Mount.
Pricing Section
Global Stock:
57,259
USA:
47,069
Germany (Online Only):
10,190
5,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.09
USD
Quantity
Unit Price
1
$0.0903
300
$0.0878
1,000
$0.0852
3,000
$0.0828
10,000+
$0.0781
Product Variant Information section