text.skipToContent text.skipToNavigation

Manufacturer Part #

DF3-4S-2C

DF3 Series 4 Position 2 mm Pitch Crimp Socket

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 2309
Product Specification Section
Hirose Electric DF3-4S-2C - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Crimp
Operating Temp Range: -30°C to +85°C
Current Rating: 3A
Contact Material: Phosphor Bronze
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Female
Mating Type: Latch Holder
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Wire Mount
Features & Applications
The DF3-4S-2C is a part ofDF3 Series 4 Position 2 mm Pitch Crimp Socket. It has an operating temperature range of -30 °C to 85 °C.

Features:

  • The board to board pin headers come with kinked contacts to temporary help keeping the connector in the position.
  • Wide variation including ID socket, crimp socket, In-line plug, pin header and receptacle, etc.
  • Applicable wires: IDC: AWG#26, AWG#28 (UL1061), Crimping: AWG#22 to AWG#28
  • SMT headers are available. 

Applications:

  • Business equipment such as copy machine and printer

View the complete DF3 series of Socket Receptacles

Pricing Section
Global Stock:
7,322
USA:
7,322
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.04
USD
Quantity
Unit Price
1
$0.0447
500
$0.0437
2,000
$0.0422
5,000
$0.0413
20,000+
$0.0391