Manufacturer Part #
B2P-VH(LF)(SN)
VH Series 3.96 mm Pitch, Compact, Lock Mechanism also Prevents Misinsertion
Product Specification Section
JST B2P-VH(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST B2P-VH(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: | 2 |
Pitch: | 3.96 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Operating Temp Range: | -25°C to +85°C |
Voltage Rating: | 250V |
Current Rating: | 10A |
Contact Plating: | Tin |
Material: | Polyamide |
No of Rows: | 1 |
Gender: | Male |
Type: | Wire to Board |
Mating Type: | Locking Ramp |
Color: | Natural |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Through Hole |
Features & Applications
The B2P-VH(LF)(SN) is a part of VH series that can be used with a wide variety of signal,power supply and output circuits and this is a small and field proven connector for printed circuit boards that is reliable and has a large current carrying capacity. It has an Operating Temperature range of -25° C to +85° C.
Product Features:
- Proven box contact
- Compact connector witha large capacity
- Secure contact and mounting
- Currant rating: 10A AC, DC (AWG #16)
- Voltage rating: 250V AC, DC
- Contact resistance: Initial value/10mΩ max
- Insulation resistance: 1000MΩ min
- Withstanding voltage: 1500V AC/minute
- Applicable wire: AWG #22 to #16
- Applicable PC board thickness: 1.6mm
Pricing Section
Global Stock:
49,644
USA:
49,644
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.0813
300
$0.0795
1,250
$0.0766
3,000
$0.075
12,500+
$0.0707
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Through Hole