text.skipToContent text.skipToNavigation

Manufacturer Part #

AXK6F50347YG

P5KF Series 50 Position 0.5 mm Pitch Board to Board SMT Header Connector

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic AXK6F50347YG - Technical Attributes
Attributes Table
No of Positions: 50
Pitch: 0.5 mm
Style/Orientation: Plug
Termination: Surface Mount
Type: Board to Board
Features & Applications

The AXK6F50347YG is a P5KF Series 50 Position 0.5 mm Pitch Board to Board SMT Header Connector.

Features:

  • The connector is a two-piece structure and 0.5mm pitch. The product lineup consists of the mated height of 1.5mm, 2.0 mm and 2.5 mm
  • Strong resistance to adverse environments! Utilizes "TOUGH CONTACT" construction for high contact reliability
  • Simple locking structure Superior mating operation with click feel to indicate that mating is complete
  • Mating length 0.55 mm
  • The lower connector bottom surface construction prevents contact and shorts between the PCB and metal terminals

Applications:

  • Compact prtable devices "Cellular phone, DVC, Digital cameras, etc"
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
500
Total
$2,700.00
USD
Quantity
Unit Price
500
$1.38
1,000
$1.36
1,500+
$1.35
Product Variant Information section