text.skipToContent text.skipToNavigation

Manufacturer Part #

AXE610124

10 Position 0.4 mm Pitch Dual Row Board to Board Surface Mount Header Connector

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic AXE610124 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 0.4 mm
Style/Orientation: Plug
Termination: Solder
Type: Board to Board
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,850.00
USD
Quantity
Unit Price
5,000+
$0.57