Manufacturer Part #
AXE610124
10 Position 0.4 mm Pitch Dual Row Board to Board Surface Mount Header Connector
Product Specification Section
Panasonic AXE610124 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic AXE610124 - Technical Attributes
Attributes Table
No of Positions: | 10 |
Pitch: | 0.4 mm |
Style/Orientation: | Plug |
Termination: | Solder |
Type: | Board to Board |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
5,000+
$0.57
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount