Manufacturer Part #
31224104
4 Position 3.5 mm Vertical THR Solderable PC Board Mount Pin Header
Product Specification Section
METZ CONNECT 31224104 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
METZ CONNECT 31224104 - Technical Attributes
Attributes Table
No of Positions: | 4 |
Pitch: | 3.5 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Voltage Rating: | 300V |
Current Rating: | 15A |
Contact Plating: | Silver |
Material: | Polyamide |
No of Rows: | 1 |
Type: | Pin Headers |
Color: | Black |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.455
100
$0.435
300
$0.42
1,000
$0.405
3,000+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
PCB Mount