31224104 in Bag by METZ CONNECT | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

31224104

4 Position 3.5 mm Vertical THR Solderable PC Board Mount Pin Header

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code: 2118
Product Specification Section
METZ CONNECT 31224104 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 3.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Voltage Rating: 300V
Current Rating: 15A
Contact Plating: Silver
Material: Polyamide
No of Rows: 1
Type: Pin Headers
Color: Black
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,140
USA:
1,140
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.39
USD
Quantity
Unit Price
1
$0.39
75
$0.385
250
$0.375
750
$0.365
2,500+
$0.35
Product Variant Information section