text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1445050-3

MATE-N-LOK 3 Position 3 mm Single Row Through Hole Vertical Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2423
Product Specification Section
TE Connectivity 2-1445050-3 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 3 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,490
USA:
2,490
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.67
USD
Quantity
Web Price
1
$0.665
50
$0.645
200
$0.615
500
$0.595
2,000+
$0.55