text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1445050-3

MATE-N-LOK 3 Position 3 mm Single Row Through Hole Vertical Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2315
Product Specification Section
TE Connectivity 2-1445050-3 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 3 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Global Stock:
350
Germany (Online Only):
350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
350
Multiple Of:
2800
Total
$105.00
USD
Quantity
Web Price
350
$0.30
5,600+
$0.285