text.skipToContent text.skipToNavigation

Manufacturer Part #

1877285-2

2 Positions Shrouded Header 3.96 mm Pitch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2327
Product Specification Section
TE Connectivity 1877285-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
41,479
USA:
41,479
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.14
USD
Quantity
Unit Price
1
$0.136
200
$0.134
750
$0.131
2,000
$0.128
7,500+
$0.123