Manufacturer Part #
109159002101116
9159 Series Board to Board Straight Header/Plug 3 mm Solder Horizontal Plug
Product Specification Section
KYOCERA AVX 109159002101116 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 109159002101116 - Technical Attributes
Attributes Table
No of Positions: | 2 |
Pitch: | 3 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Operating Temp Range: | -40°C to +125°C |
Voltage Rating: | 125V |
Current Rating: | 5A |
Contact Plating: | Gold |
Material: | Polyamide |
No of Rows: | 1 |
Gender: | Male |
Type: | Board to Board |
Color: | White |
Features & Applications
AVX Corporation continues to develop new connectors and accessories specifically for the Solid State Lighting (SSL) market.
This 2nd generation brochure captures our entire family of Board-to-Board and Wire-to-Board connectors in a simple matrix format with additional application views. All of these connectors have been developed based on customer application requirements with simplicity, modularity and reliability as the key driving factors. AVX is committed to the SSL market, our technology road map contains leading edge passive electronic components and connectors to meet the demanding market requirements for the future lighting systems.
CONNECTORS :
- Wire to Board – Series 9175, 9176, 9177
- Board to Board – Series 9159
CIRCUIT & TRANSIENT PROTECTION :
- TransGuard – VC Series
- MultiGuard – MG Series
- EMI Filters – W2/W3 Series
- TransFeed – V2F Serie
CAPACITORS :
- Input Capacitors – OxiCap® (fail / safe), HiCV, Flexiterm®
- Output Capacitors – Oxicap® (fail / safe), Flexiterm®, HiCV
- Capacitor Array – voltage doublers
- BestCap® (supercapacitor) – LED Camera Flash
PRODUCTS USED IN :
- Off-line AC (120 V or 220 V)
- Low voltage 12 to 24 VAC / DC
- Specialty Applications 37.5V, 75V, etc.
- Battery Operation 3v to <12v
To view complete family of 9159x -Click here
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1,400
$0.395
2,800
$0.385
4,200
$0.38
5,600
$0.38
7,000+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
1400 per Reel