Manufacturer Part #
109159003101116
9159 Series Board to Board Straight Header/Plug 3 mm Solder Horizontal Plug
Product Specification Section
KYOCERA AVX 109159003101116 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 109159003101116 - Technical Attributes
Attributes Table
No of Positions: | 3 |
Pitch: | 3 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Operating Temp Range: | -40°C to +125°C |
Voltage Rating: | 125V |
Current Rating: | 5A |
Contact Plating: | Gold |
Material: | Polyamide |
No of Rows: | 1 |
Gender: | Male |
Type: | Board to Board |
Color: | White |
Features & Applications
The 9159 series of Board-to-Board interconnect system allows two PCB's to be mated end-to-end creating strips of LED lighting. Designed specifically for the unique Solid State Lighting (SSL) market requiring coplanar (horizontal-to-horizontal) PCB mating with a 5 Amp current rating in the smallest package available. These single sided SMT connectors are perfect for both FR4 and metal boards where you need to butt the boards up together to minimize separation. Availably of both white and black insulation colors make them perfect for lighting as well as industrial applications. With sizes from 2p-6p, these high reliability connectors boast gold plated beryllium copper receptacle contacts for harsh environments.
Additional components in the 9159 product family include:
- SSL - Cabled Plug; Supports wire-to-board applications (11-9159)
- SSL - Horizontal Socket; Standard 2-Piece solution (20-9159)
- SSL - Top Load Socket; ZIF style for field reparability (22-9159)
- SSL - Shorting Socket; Two position (58-9159)
- SSL - Retaining Clip; Latches BTB connectors together (80-9159)
APPLICATIONS :
- Coplanar PCB mating in SSL products
- LED linear lighting strips
- Application Notes; refer to 201-01-123
FEATURES AND BENEFITS :
- Single sided SMT; supports FR4 and metal PCB’s
- 5 Amp current rating; exceeds general market needs
- 5.5mm mated width; minimizes PCB space to decrease LED pitch
- Gold plated BeCu spring contacts; reliability for harsh environments
- Optional retaining clip; provides positive connector mating during vibration
- Available in white; supports SSL market preferences
To view complete family of 9159x - Click here
Pricing Section
Global Stock:
2,800
USA:
2,800
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1,400
$0.445
2,800
$0.435
4,200
$0.43
5,600+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
1400 per Reel