text.skipToContent text.skipToNavigation

Manufacturer Part #

FLHPC136T01

BrightConnX™ FLH PIN Connector contact

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code:
Product Specification Section
Amphenol Communications Solutions FLHPC136T01 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Crimp Contact
Wire Gauge: AWG 18-22
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 8A
Gender: Male
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$182.00
USD
Quantity
Unit Price
5,000
$0.0364
10,000
$0.0357
15,000
$0.0353
20,000+
$0.0349