text.skipToContent text.skipToNavigation

Manufacturer Part #

FLHPC136T01

BrightConnX™ FLH PIN Connector contact

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code:
Product Specification Section
Amphenol Communications Solutions FLHPC136T01 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Crimp Contact
Wire Gauge: AWG 18-22
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 8A
Gender: Male
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$153.50
USD
Quantity
Unit Price
5,000
$0.0307
15,000
$0.03
50,000
$0.0293
100,000
$0.0289
200,000+
$0.0281