Manufacturer Part #
DF60-8SCA
DF60 Series 8 AWG 65 A Standard Gold Crimp Socket Contact Connector
Product Specification Section
Hirose Electric DF60-8SCA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF60-8SCA - Technical Attributes
Attributes Table
Style: | Insulated |
Type: | Crimp Contact |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 65A |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 1000V |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
100
$0.84
300
$0.82
500
$0.81
1,000
$0.80
2,000+
$0.78
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag