
Manufacturer Part #
770476-1
SL-156 Series 18-24 AWG Tin-Lead Crimp Socket Connector
Product Specification Section
TE Connectivity 770476-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 770476-1 - Technical Attributes
Attributes Table
Style: | Insulation Support |
Type: | Crimp Contact |
Wire Gauge: | AWG 24-18 |
Contact Material: | Phosphor Bronze |
Current Rating: | 10A |
Gender: | Female |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 250V |
Mounting Method: | Cable Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
22,000+
$0.0418
Product Variant Information section
Available Packaging
Package Qty:
22000 per Reel
Mounting Method:
Cable Mount