770476-1 in Reel by TE Connectivity | Pin Contacts | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

770476-1

SL-156 Series 18-24 AWG Tin-Lead Crimp Socket Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 770476-1 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Crimp Contact
Wire Gauge: AWG 24-18
Contact Material: Phosphor Bronze
Current Rating: 10A
Gender: Female
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Mounting Method: Cable Mount
Features & Applications
SL-156 Series Bright Tin 24-18 AWG Hooded Crimp Socket Contact
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
22000
Multiple Of:
22000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$919.60
USD
Quantity
Unit Price
22,000+
$0.0418