text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1447221-4

20 AWG Gold Crimp Socket Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
TE Connectivity 3-1447221-4 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 20
Contact Plating: Tin
Current Rating: 6A
Gender: Female
Operating Temp Range: -30°C to +130°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
224,000
USA:
112,000
Germany (Online Only):
112,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
7000
Multiple Of:
7000
Total
$1,400.00
USD
Quantity
Unit Price
7,000+
$0.20
Product Variant Information section