text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0834/A

8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC Plug Modular Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2201
Product Specification Section
Bulgin PX0834/A - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Plug
No of Positions: 8
No of Rows: 1
Shielding: Yes
Color: Clear
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Straight
Operating Temp Range: -40°C to +70°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
46
USA:
46
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$29.57
USD
Quantity
Unit Price
1
$29.57
4
$29.14
10
$28.85
25
$28.58
40+
$28.16
Product Variant Information section