text.skipToContent text.skipToNavigation

Manufacturer Part #

RJMG1BD3B8K1ANR

RJMG1B Series Single Port Shielded Right Angle RJ45 Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code: 2405
Product Specification Section
Amphenol Communications Solutions RJMG1BD3B8K1ANR - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: 0°C to 70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
89
USA:
89
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.38
USD
Quantity
Unit Price
1
$2.38
25
$2.33
75
$2.30
150
$2.27
400+
$2.21