Manufacturer Part #
RJMG1BD3B8K1ANR
RJMG1B Series Single Port Shielded Right Angle RJ45 Connector
Product Specification Section
Amphenol Communications Solutions RJMG1BD3B8K1ANR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions RJMG1BD3B8K1ANR - Technical Attributes
Attributes Table
Type: | RJ-45 |
Style: | Shielded Jack |
No of Positions: | 8 |
No of Rows: | 1 |
Shielding: | Yes |
Color: | Black |
Contact Material: | Phosphor Bronze |
Material Finish: | Gold |
Orientation: | Right Angle |
Operating Temp Range: | 0°C to 70°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,880
Germany (Online Only):
2,880
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
60
$2.23
120
$2.21
240
$2.19
300
$2.18
900+
$2.14
Product Variant Information section
Available Packaging
Package Qty:
60 per Tray
Mounting Method:
Through Hole