text.skipToContent text.skipToNavigation

Manufacturer Part #

RJHSE5084

RJHSE Series 8/8 Position Single Port Straight RJ45 No Shield Modular Jack w/LED

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code: 2425
Product Specification Section
Amphenol Communications Solutions RJHSE5084 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Standard Jack
No of Positions: 8
No of Rows: 1
Shielding: No
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -55°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,879
USA:
6,879
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.76
USD
Quantity
Unit Price
1
$0.755
40
$0.73
125
$0.715
400
$0.695
1,250+
$0.66