Manufacturer Part #
RJHSE5084
RJHSE Series 8/8 Position Single Port Straight RJ45 No Shield Modular Jack w/LED
Product Specification Section
Amphenol Communications Solutions RJHSE5084 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions RJHSE5084 - Technical Attributes
Attributes Table
Type: | RJ-45 |
Style: | Standard Jack |
No of Positions: | 8 |
No of Rows: | 1 |
Shielding: | No |
Color: | Black |
Contact Material: | Phosphor Bronze |
Material Finish: | Gold |
Orientation: | Right Angle |
Operating Temp Range: | -55°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
36
$0.645
144
$0.625
540
$0.61
900
$0.60
1,800+
$0.58
Product Variant Information section
Available Packaging
Package Qty:
36 per Tube
Mounting Method:
Through Hole