Manufacturer Part #
RJE0166001
6 Position 1 Port Unshielded Right Angle Panel Mount Modular Jack
Product Specification Section
Amphenol Communications Solutions RJE0166001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions RJE0166001 - Technical Attributes
Attributes Table
Type: | MONO Jack |
Style: | Standard Jack |
No of Positions: | 6 |
No of Rows: | 1 |
Shielding: | No |
Contact Material: | Phosphor Bronze |
Material Finish: | Gold |
Orientation: | Right Angle |
Operating Temp Range: | -55°C to +85°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,104
USA:
2,104
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$0.44
75
$0.435
250
$0.42
750
$0.415
2,500+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
48 per Tube
Mounting Method:
Through Hole