text.skipToContent text.skipToNavigation

Manufacturer Part #

HFJV1-2450RL

FastJack 1x1 RJ45 Straight 10/100BASE-T Magnetic Modular Jack

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics HFJV1-2450RL - Technical Attributes
Attributes Table
Type: RJ-45
Style: Standard Jack
No of Positions: 12
No of Rows: 1
Shielding: Yes
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Straight
Operating Temp Range: 0°C to 70°C
Mounting Method: Through Hole
Features & Applications
The HFJV1-2450RL is a part of FastJack Series 1x1 RJ45 Straight LED Green/Yellow 10/100BASE-TMagnetic Modular Jack connectors.

It has an Operating temperature ranges b/w 0 °C to 70 °C and are available for most 10/100BASE-TX IC’s.

Features:

  • Electrical Specifications @ 25 °C
  • Operating Temp: 0 to +70 °C              
  • Isolation Voltage: 1,500 Vrms            
  • OCL (100KHz, 0.1 Vrms, 8 mA): 350 uH min   
  • CMR (0.1-100 MHz): -40 dB typ              
  • Insertion Loss (0.1-100 MHz): -1.1 dB Max  
  • Crosstalk (0.1-100 MHz): -[33-20log(F/100Mhz)]dB typ
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
510
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,570.80
USD
Quantity
Unit Price
1
$3.34
15
$3.27
40
$3.22
125
$3.17
300+
$3.08
Product Variant Information section