ND9ACH250AL in Bag by Amphenol Communications Solutions | iX Series Connector | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ND9ACH250AL

Cable assy, ix A Key to 40mm R/A RJ45, 0.5m, 26AWG 8 Wire ix Industrial Cable, P

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions ND9ACH250AL - Technical Attributes
Attributes Table
No of Positions: 10
Connector Type: Plug
Gender: Male
Style/Orientation: Right Angle
Contact Plating: Gold
Current Rating: 1.5A
Voltage Rating: 50V
Operating Temp Range: -40°C to +80°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$516.20
USD
Quantity
Unit Price
20
$25.81
40
$25.63
60
$25.52
80+
$25.38
Product Variant Information section