ND9ACB250A in Bag by Amphenol Communications Solutions | iX Series Connector | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ND9ACB250A

ND9 Series 10 Postion 500 mm Length Shielded Modular Cable Plug to Plug

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions ND9ACB250A - Technical Attributes
Attributes Table
Type: Cat 6a
No of Positions: 10
Connector Type: Ethernet
Gender: Male
Style/Orientation: Straight
Termination: Crimp
Contact Plating: Gold
Current Rating: 1.5A
Voltage Rating: 50V
Color: Black
IP Rating: IP20
Operating Temp Range: -40°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$788.80
USD
Quantity
Unit Price
1
$20.39
4
$20.11
15
$19.86
30
$19.72
75+
$19.42
Product Variant Information section