text.skipToContent text.skipToNavigation

Manufacturer Part #

SIM8060-6-0-14-00-A

Nano SIM Hinged, 6P, 1.43mmH, 1µ", No Peg, No Switch, T&R

Product Specification Section
GCT SIM8060-6-0-14-00-A - Technical Attributes
Attributes Table
Type: SIM
Connector Type: Connector
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 6
Pitch: 1.27 mm
Termination: Solder
Rated Voltage (VAC): 125VAC
Rated Current: 0.5A
Insulation Resistance: 100MΩ
Contact Resistance: 80mΩ
Operating Temp Range: -20°C to +60°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,500
USA:
1,500
Germany (Online Only):
24,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$967.50
USD
Quantity
Unit Price
1,500+
$0.645