Manufacturer Part #
SIM8060-6-0-14-00-A
Nano SIM Hinged, 6P, 1.43mmH, 1µ", No Peg, No Switch, T&R
Product Specification Section
GCT SIM8060-6-0-14-00-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT SIM8060-6-0-14-00-A - Technical Attributes
Attributes Table
Type: | SIM |
Connector Type: | Connector |
Style/Orientation: | Right Angle Socket/Receptacle |
No of Positions: | 6 |
Pitch: | 1.27 mm |
Termination: | Solder |
Rated Voltage (VAC): | 125VAC |
Rated Current: | 0.5A |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 80mΩ |
Operating Temp Range: | -20°C to +60°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.735
10
$0.695
50
$0.67
200
$0.645
750+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
1500 per
Mounting Method:
Surface Mount