text.skipToContent text.skipToNavigation

Manufacturer Part #

5535651-1

68 Position Right Angle SMT Single Slot Non-CardBus PCMCIA Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5535651-1 - Technical Attributes
Attributes Table
Style/Orientation: Right Angle Header/Plug
No of Positions: 68
Pitch: 1.27 mm
Termination: Surface Mount
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
300
Factory Lead Time:
27 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$3,056.00
USD
Quantity
Unit Price
100+
$15.28
Product Variant Information section