text.skipToContent text.skipToNavigation

Manufacturer Part #

345-240-318

Polarizing Key Accessory for Card Edge Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Date Code:
Product Specification Section
EDAC 345-240-318 - Technical Attributes
Attributes Table
Style/Orientation: Straight Header/Plug
No of Positions: 240
Pitch: 2.54 mm
Termination: Solder
Mounting Method: PCB Mount
Features & Applications

The 345-240-318 is a part of 345 series Polarizing Key Accessories for Card Edge Connectors

Product Specifications:

  • Polarizing Key, 345/395 SERIES
  • Accessory Type: Polarizing Key
  • For Use With: 345 / 395 Series Card Edge Connectors

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$430.00
USD
Quantity
Unit Price
1,000
$0.43
2,000
$0.425
3,000
$0.42
5,000+
$0.41