text.skipToContent text.skipToNavigation

Manufacturer Part #

1717831-1

52 Position Dual Row Right Angle SMT Push In Push Out Memory Card Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1717831-1 - Technical Attributes
Attributes Table
Type: Mini Card
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 52
Pitch: 0.8 mm
Termination: Surface Mount
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2240
Multiple Of:
1120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,422.40
USD
Quantity
Web Price
1,120+
$3.76