Manufacturer Part #
1717831-1
52 Position Dual Row Right Angle SMT Push In Push Out Memory Card Connector
Product Specification Section
TE Connectivity 1717831-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1717831-1 - Technical Attributes
Attributes Table
Type: | Mini Card |
Style/Orientation: | Right Angle Socket/Receptacle |
No of Positions: | 52 |
Pitch: | 0.8 mm |
Termination: | Surface Mount |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
1,610
Germany (Online Only):
1,610
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1,120+
$3.73
Product Variant Information section
Available Packaging
Package Qty:
1120 per Tray
Mounting Method:
PCB Mount